New at DigiKey
Zener Diode 15 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 500 mW ±6% Surface Mount SOD-123
SOD-123

BZT52C15

DigiKey Part Number
5399-BZT52C15TR-ND - Tape & Reel (TR)
5399-BZT52C15CT-ND - Cut Tape (CT)
5399-BZT52C15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C15
Description
INDEPENDENT 13.8V~15.6V 500MW 15
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C15-TPMCC (Micro Commercial Components)1,920353-BZT52C15-TPCT-ND$1.15000Parametric Equivalent
In-Stock: 2,744
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40300$4.03
100$0.24830$24.83
500$0.17774$88.87
1,000$0.15473$154.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12513$375.39
6,000$0.11011$660.66
9,000$0.10245$922.05
15,000$0.09381$1,407.15
21,000$0.08868$1,862.28
30,000$0.08369$2,510.70
Manufacturers Standard Package