


BZT52C13 | |
|---|---|
DigiKey Part Number | 5399-BZT52C13TR-ND - Tape & Reel (TR) 5399-BZT52C13CT-ND - Cut Tape (CT) 5399-BZT52C13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C13 |
Description | INDEPENDENT TYPE 12.4V~14.1V 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±6.54% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.54% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B13 | Good-Ark Semiconductor | 4,832 | 4786-BZT52B13CT-ND | $1.15000 | Parametric Equivalent |
| BZT52C13-7-F | Diodes Incorporated | 1,347 | 31-BZT52C13-7-FCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 100 | $0.18500 | $18.50 |
| 500 | $0.13204 | $66.02 |
| 1,000 | $0.11444 | $114.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09200 | $276.00 |
| 6,000 | $0.08056 | $483.36 |
| 9,000 | $0.07472 | $672.48 |
| 15,000 | $0.06812 | $1,021.80 |
| 21,000 | $0.06421 | $1,348.41 |
| 30,000 | $0.06040 | $1,812.00 |

