New at DigiKey
1N5817W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B4V3

DigiKey Part Number
5399-BZT52B4V3TR-ND - Tape & Reel (TR)
5399-BZT52B4V3CT-ND - Cut Tape (CT)
5399-BZT52B4V3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B4V3
Description
INDEPENDENT TYPE 4.21V~4.39V 350
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 350 mW ±2.09% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.09%
Power - Max
350 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.59900$5.99
100$0.36700$36.70
500$0.26472$132.36
1,000$0.23130$231.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18855$565.65
6,000$0.16692$1,001.52
9,000$0.15586$1,402.74
15,000$0.14342$2,151.30
21,000$0.13604$2,856.84
30,000$0.12886$3,865.80
75,000$0.11309$8,481.75
150,000$0.10333$15,499.50
300,000$0.09512$28,536.00
Manufacturers Standard Package