


BZT52B11S | |
|---|---|
DigiKey Part Number | 5399-BZT52B11STR-ND - Tape & Reel (TR) 5399-BZT52B11SCT-ND - Cut Tape (CT) 5399-BZT52B11SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B11S |
Description | 200MW 10.78V~11.22V 11V SOD-323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 100 | $0.22200 | $22.20 |
| 500 | $0.15818 | $79.09 |
| 1,000 | $0.13746 | $137.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11080 | $332.40 |
| 6,000 | $0.09726 | $583.56 |
| 9,000 | $0.09033 | $812.97 |
| 15,000 | $0.08253 | $1,237.95 |
| 21,000 | $0.07789 | $1,635.69 |
| 30,000 | $0.07338 | $2,201.40 |

