
BCX55-16 | |
|---|---|
DigiKey Part Number | 5399-BCX55-16TR-ND - Tape & Reel (TR) 5399-BCX55-16CT-ND - Cut Tape (CT) 5399-BCX55-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX55-16 |
Description | 60V 250@150MA,2V 1.3W 1A NPN SOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 130MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.3 W |
Part Status Active | Frequency - Transition 130MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TA) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.45500 | $14.55 |
| 100 | $0.91010 | $91.01 |
| 500 | $0.67104 | $335.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59343 | $593.43 |
| 2,000 | $0.52803 | $1,056.06 |
| 3,000 | $0.49463 | $1,483.89 |
| 5,000 | $0.45703 | $2,285.15 |
| 7,000 | $0.43475 | $3,043.25 |
| 10,000 | $0.41307 | $4,130.70 |



