
DSK26 | |
---|---|
DigiKey Part Number | 5399-DSK26TR-ND - Tape & Reel (TR) 5399-DSK26CT-ND - Cut Tape (CT) 5399-DSK26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSK26 |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.59900 | $5.99 |
100 | $0.36950 | $36.95 |
500 | $0.26652 | $133.26 |
1,000 | $0.23295 | $232.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18995 | $569.85 |
6,000 | $0.16818 | $1,009.08 |
9,000 | $0.15705 | $1,413.45 |
15,000 | $0.14453 | $2,167.95 |
21,000 | $0.13710 | $2,879.10 |
30,000 | $0.12988 | $3,896.40 |
75,000 | $0.11400 | $8,550.00 |
150,000 | $0.10417 | $15,625.50 |
300,000 | $0.09591 | $28,773.00 |