


BC847CW | |
|---|---|
DigiKey Part Number | 5399-BC847CWTR-ND - Tape & Reel (TR) 5399-BC847CWCT-ND - Cut Tape (CT) 5399-BC847CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CW |
Description | 45V 800@2MA,5V 200MW 100MA NPN S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.60400 | $6.04 |
| 100 | $0.37040 | $37.04 |
| 500 | $0.26728 | $133.64 |
| 1,000 | $0.23358 | $233.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19047 | $571.41 |
| 6,000 | $0.16866 | $1,011.96 |
| 9,000 | $0.15752 | $1,417.68 |
| 15,000 | $0.14498 | $2,174.70 |
| 21,000 | $0.13754 | $2,888.34 |
| 30,000 | $0.13030 | $3,909.00 |
| 75,000 | $0.11440 | $8,580.00 |
| 150,000 | $0.10456 | $15,684.00 |
| 300,000 | $0.09628 | $28,884.00 |



