
BAV20W | |
---|---|
DigiKey Part Number | 5399-BAV20WTR-ND - Tape & Reel (TR) 5399-BAV20WCT-ND - Cut Tape (CT) 5399-BAV20WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20W |
Description | 150V 1.25V 50NS 200MA SOD-123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42800 | $4.28 |
100 | $0.26100 | $26.10 |
500 | $0.18704 | $93.52 |
1,000 | $0.16283 | $162.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13179 | $395.37 |
6,000 | $0.11607 | $696.42 |
9,000 | $0.10804 | $972.36 |
15,000 | $0.09898 | $1,484.70 |
21,000 | $0.09361 | $1,965.81 |
30,000 | $0.08838 | $2,651.40 |
75,000 | $0.07689 | $5,766.75 |
150,000 | $0.06977 | $10,465.50 |
300,000 | $0.06378 | $19,134.00 |