Diode 30 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-323
SOD-323

BAT760

DigiKey Part Number
5399-BAT760TR-ND - Tape & Reel (TR)
5399-BAT760CT-ND - Cut Tape (CT)
5399-BAT760DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT760
Description
30V INDEPENDENT TYPE 1A 550MV@1A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
25pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,869
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.86300$8.63
100$0.53190$53.19
500$0.38608$193.04
1,000$0.33864$338.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27789$833.67
6,000$0.24718$1,483.08
9,000$0.23150$2,083.50
15,000$0.21386$3,207.90
21,000$0.20340$4,271.40
30,000$0.19322$5,796.60
Manufacturers Standard Package