


BAS70-06 | |
|---|---|
DigiKey Part Number | 5399-BAS70-06TR-ND - Tape & Reel (TR) 5399-BAS70-06CT-ND - Cut Tape (CT) 5399-BAS70-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06 |
Description | 70V 70MA 1000MV@15MA 200MW SOT- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction 125°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.63300 | $6.33 |
| 100 | $0.38640 | $38.64 |
| 500 | $0.27888 | $139.44 |
| 1,000 | $0.24377 | $243.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19893 | $596.79 |
| 6,000 | $0.17624 | $1,057.44 |
| 9,000 | $0.16466 | $1,481.94 |
| 15,000 | $0.15161 | $2,274.15 |
| 21,000 | $0.14388 | $3,021.48 |
| 30,000 | $0.13635 | $4,090.50 |


