


BAS21S | |
---|---|
DigiKey Part Number | 5399-BAS21STR-ND - Tape & Reel (TR) 5399-BAS21SCT-ND - Cut Tape (CT) 5399-BAS21SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21S |
Description | 250V 50NS 1.25V@200MA SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.64900 | $6.49 |
100 | $0.39990 | $39.99 |
500 | $0.28854 | $144.27 |
1,000 | $0.25232 | $252.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20610 | $618.30 |
6,000 | $0.18270 | $1,096.20 |
9,000 | $0.17074 | $1,536.66 |
15,000 | $0.15728 | $2,359.20 |
21,000 | $0.14931 | $3,135.51 |
30,000 | $0.14154 | $4,246.20 |
75,000 | $0.12449 | $9,336.75 |
150,000 | $0.11393 | $17,089.50 |
300,000 | $0.10506 | $31,518.00 |