
2SC4081-R | |
---|---|
DigiKey Part Number | 5399-2SC4081-RTR-ND - Tape & Reel (TR) 5399-2SC4081-RCT-ND - Cut Tape (CT) 5399-2SC4081-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4081-R |
Description | 50V 200MW 400MV@50MA,5MA 150MA N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.57500 | $5.75 |
100 | $0.34980 | $34.98 |
500 | $0.25208 | $126.04 |
1,000 | $0.22022 | $220.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17933 | $537.99 |
6,000 | $0.15864 | $951.84 |
9,000 | $0.14806 | $1,332.54 |
15,000 | $0.13616 | $2,042.40 |
21,000 | $0.12910 | $2,711.10 |
30,000 | $0.12223 | $3,666.90 |
75,000 | $0.10714 | $8,035.50 |
150,000 | $0.09780 | $14,670.00 |
300,000 | $0.08994 | $26,982.00 |