
1SMA4728A | |
---|---|
DigiKey Part Number | 5399-1SMA4728ATR-ND - Tape & Reel (TR) 5399-1SMA4728ACT-ND - Cut Tape (CT) 5399-1SMA4728ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4728A |
Description | 3.3V 1W SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±6.06% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.02100 | $10.21 |
100 | $0.63390 | $63.39 |
500 | $0.46248 | $231.24 |
1,000 | $0.40683 | $406.83 |
2,000 | $0.35991 | $719.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30891 | $1,544.55 |
10,000 | $0.27732 | $2,773.20 |
15,000 | $0.26120 | $3,918.00 |
25,000 | $0.24307 | $6,076.75 |
35,000 | $0.23233 | $8,131.55 |
50,000 | $0.22188 | $11,094.00 |
125,000 | $0.19895 | $24,868.75 |
250,000 | $0.18477 | $46,192.50 |