
SXOA28.000A20F30TNN | |
---|---|
DigiKey Part Number | 5852-SXOA28.000A20F30TNN-ND |
Manufacturer | |
Manufacturer Product Number | SXOA28.000A20F30TNN |
Description | XTAL OSC XO 28.0000MHz CMOS TH |
Customer Reference | |
Detailed Description | 28 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 28 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $13.64200 | $136.42 |
100 | $6.27200 | $627.20 |
500 | $5.48800 | $2,744.00 |
1,000 | $5.25280 | $5,252.80 |
3,000 | $5.09600 | $15,288.00 |