
SX5DF100.000B20F30HNN | |
---|---|
DigiKey Part Number | 5852-SX5DF100.000B20F30HNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5DF100.000B20F30HNN |
Description | XTAL OSC XO 100.0000MHZ 3.3V HCS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $23.61600 | $236.16 |
100 | $15.87460 | $1,587.46 |
500 | $14.54520 | $7,272.60 |
1,000 | $13.76320 | $13,763.20 |
3,000 | $12.98120 | $38,943.60 |