
SX7DF122.880B20F30DNN | |
---|---|
DigiKey Part Number | 5852-SX7DF122.880B20F30DNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7DF122.880B20F30DNN |
Description | XTAL OSC XO 122.8800MHZ 3.3V LVD |
Customer Reference | |
Detailed Description | 122.88 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 122.88 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $25.10200 | $251.02 |
100 | $17.28220 | $1,728.22 |
500 | $15.95280 | $7,976.40 |
1,000 | $15.17080 | $15,170.80 |
3,000 | $14.38880 | $43,166.40 |