
SX7DF106.250B20F30HNN | |
|---|---|
DigiKey Part Number | 5852-SX7DF106.250B20F30HNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7DF106.250B20F30HNN |
Description | XTAL OSC XO 106.2500MHZ 3.3V HCS |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $25.13400 | $251.34 |
| 100 | $17.30430 | $1,730.43 |
| 500 | $15.97320 | $7,986.60 |
| 1,000 | $15.19020 | $15,190.20 |
| 3,000 | $14.40720 | $43,221.60 |

