
SX3M125.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M125.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M125.000B20F30TNN |
Description | XTAL OSC XO 125.0000MHz CMOS SM |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.13700 | $121.37 |
| 100 | $4.77630 | $477.63 |
| 500 | $3.91500 | $1,957.50 |
| 1,000 | $3.68010 | $3,680.10 |
| 3,000 | $3.44520 | $10,335.60 |

