
SX3B18.432F1010F30 | |
|---|---|
DigiKey Part Number | 5852-SX3B18.432F1010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3B18.432F1010F30 |
Description | CRYSTAL 18.4320MHz 10pF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.37800 | $83.78 |
| 100 | $1.25280 | $125.28 |
| 500 | $0.62640 | $313.20 |
| 1,000 | $0.54810 | $548.10 |
| 3,000 | $0.39150 | $1,174.50 |

