
SX3B12.000F2010F30 | |
---|---|
DigiKey Part Number | 5852-SX3B12.000F2010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3B12.000F2010F30 |
Description | CRYSTAL 12.0000MHz 20pF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.36700 | $83.67 |
100 | $1.25120 | $125.12 |
500 | $0.62560 | $312.80 |
1,000 | $0.54740 | $547.40 |
3,000 | $0.39100 | $1,173.00 |