
SX2M27.000E20F30THN | |
|---|---|
DigiKey Part Number | 5852-SX2M27.000E20F30THNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2M27.000E20F30THN |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.2V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 3mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.032" (0.81mm) |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.88400 | $108.84 |
| 100 | $3.52350 | $352.35 |
| 500 | $2.81880 | $1,409.40 |
| 1,000 | $2.66220 | $2,662.20 |
| 3,000 | $2.58390 | $7,751.70 |


