
SX1B20.000F1010F30 | |
|---|---|
DigiKey Part Number | 5852-SX1B20.000F1010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1B20.000F1010F30 |
Description | CRYSTAL 20.0000MHz 10pF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.61300 | $86.13 |
| 100 | $1.40940 | $140.94 |
| 500 | $0.78300 | $391.50 |
| 1,000 | $0.62640 | $626.40 |
| 3,000 | $0.54810 | $1,644.30 |

