
SX0B40.000F1010F30 | |
|---|---|
DigiKey Part Number | 5852-SX0B40.000F1010F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX0B40.000F1010F30 |
Description | CRYSTAL 40.0000MHz 10pF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.014" (0.35mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.00500 | $90.05 |
| 100 | $1.87920 | $187.92 |
| 500 | $1.17450 | $587.25 |
| 1,000 | $1.09620 | $1,096.20 |
| 3,000 | $0.93960 | $2,818.80 |

