Optoisolator Triac Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2S5A00F

DigiKey Part Number
1855-1044-2-ND - Tape & Reel (TR)
1855-1044-1-ND - Cut Tape (CT)
1855-1044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2S5A00F
Description
OPTOISO 3.75KV TRIAC 1CH 4-MFLAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
500V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
50 mA
Current - Hold (Ih)
3.5mA
Turn On Time
100µs (Max)
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-Mini-Flat
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.55000$8.55
10$6.00200$60.02
100$4.44130$444.13
500$3.74720$1,873.60
1,000$3.51987$3,519.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.22801$9,684.03
6,000$3.07964$18,477.84
9,000$3.00362$27,032.58
15,000$2.91785$43,767.75
21,000$2.86687$60,204.27
Manufacturers Standard Package