
PT100MF0MP1 | |
---|---|
DigiKey Part Number | 1855-PT100MF0MP1TR-ND - Tape & Reel (TR) 1855-PT100MF0MP1CT-ND - Cut Tape (CT) 1855-PT100MF0MP1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT100MF0MP1 |
Description | SENSOR PHOTO 910NM UNIVERSAL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 910nm Universal 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PT100MF0MP1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 910nm | |
Viewing Angle | 30° | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Universal | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $4.02500 | $40.25 |
100 | $2.92890 | $292.89 |
500 | $2.43798 | $1,218.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.19399 | $3,290.98 |
3,000 | $2.06961 | $6,208.83 |
4,500 | $2.00579 | $9,026.06 |
7,500 | $1.93372 | $14,502.90 |
10,500 | $1.89085 | $19,853.92 |
15,000 | $1.84904 | $27,735.60 |
37,500 | $1.75674 | $65,877.75 |