


PC817X3NSZ1B | |
|---|---|
DigiKey Part Number | PC817X3NSZ1B-ND |
Manufacturer | |
Manufacturer Product Number | PC817X3NSZ1B |
Description | OPTOISOLATOR 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel 4-DIP |
EDA/CAD Models | PC817X3NSZ1B Models |
Category | Current - Output / Channel 50mA |
Manufacturer SHARP/Socle Technology | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 200mV |
Number of Channels 1 | Operating Temperature -30°C ~ 100°C |
Rise / Fall Time (Typ) 4µs, 3µs | Mounting Type Through Hole |
Input Type DC | Package / Case 4-DIP (0.300", 7.62mm) |
Output Type Transistor | Supplier Device Package 4-DIP |
Voltage - Output (Max) 80V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.76558 | $8,827.90 |


