PC3H712NIP1H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SHARP/Socle Technology
In Stock: 2,833
Unit Price: $8.47000
Datasheet
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3H712NIP1H

DigiKey Part Number
1855-1008-2-ND - Tape & Reel (TR)
1855-1008-1-ND - Cut Tape (CT)
1855-1008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PC3H712NIP1H
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
PC3H712NIP1H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 500µA
Current Transfer Ratio (Max)
700% @ 500µA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
500µA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$5.05600$50.56
100$3.71370$371.37
500$3.11496$1,557.48
1,000$2.91880$2,918.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.63638$9,227.33
7,000$2.51282$17,589.74
10,500$2.44954$25,720.17
17,500$2.37812$41,617.10
24,500$2.33566$57,223.67
35,000$2.29427$80,299.45
Manufacturers Standard Package