PC123CJ0000F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


SHARP/Socle Technology
In Stock: 0
Unit Price: $1.34692
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $1.16549
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 23,983
Unit Price: $4.36000
Datasheet
4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC123CJ0000F

DigiKey Part Number
PC123CJ0000F-ND
Manufacturer
Manufacturer Product Number
PC123CJ0000F
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,000$1.49658$2,993.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.