
PT501 | |
|---|---|
DigiKey Part Number | 425-1017-5-ND |
Manufacturer | |
Manufacturer Product Number | PT501 |
Description | SENSOR PHOTO 800NM TOP TO18-2 |
Customer Reference | |
Detailed Description | Phototransistors 800nm Top View TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Current - Collector (Ic) (Max) | 10 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 800nm | |
Viewing Angle | 12° | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | TO-18-2 Metal Can |

