


PR39MF22YSZF | |
---|---|
DigiKey Part Number | PR39MF22YSZF-ND |
Manufacturer | |
Manufacturer Product Number | PR39MF22YSZF |
Description | OPTOISO 4KV PWR TRIAC 1CH 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 4000Vrms 1 Channel 8-DIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Triac, Power | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 100V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 900 mA | |
Current - Hold (Ih) | 25mA | |
Turn On Time | 50µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, UR, VDE | |
Base Product Number |