
PQ7RV4 | |
|---|---|
DigiKey Part Number | 425-1757-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ7RV4 |
Description | IC REG LIN POS ADJ 4.6A TO220-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 4.6A TO-220-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 4.6A | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-4 | |
Supplier Device Package | TO-220-4 | |
Base Product Number |

