PQ5EV7J0000H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PQ5EV7J0000H
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PQ5EV7LJ000H

DigiKey Part Number
PQ5EV7LJ000H-ND
Manufacturer
Manufacturer Product Number
PQ5EV7LJ000H
Description
IC REG LINEAR 5V 7A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 7A TO-220-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 7.5A
Current - Output
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
TO-220-5 Formed Leads
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.