


PQ070XH02ZZH | |
---|---|
DigiKey Part Number | 425-2260-5-ND |
Manufacturer | |
Manufacturer Product Number | PQ070XH02ZZH |
Description | IC REG LINEAR POS ADJ 2A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 | |
Base Product Number |