PC3SF21YVZBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 178
Unit Price: $12.89000
Datasheet
PC3SF21YVZBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3SF21YVZBF

DigiKey Part Number
425-2587-5-ND
Manufacturer
Manufacturer Product Number
PC3SF21YVZBF
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
7mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
3.5mA
Turn On Time
50µs (Max)
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm), 5 Leads
Supplier Device Package
6-DIP
Approval Agency
BSI, CSA, DEMKO, FIMKO, SEMKO, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes