PC355NTJ000F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


LITEON
In Stock: 60
Unit Price: $3.62000
Datasheet

Parametric Equivalent


SHARP/Socle Technology
In Stock: 9,690
Unit Price: $8.63000
Datasheet
Optoisolator Darlington Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC355NTJ000F

DigiKey Part Number
425-2576-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC355NTJ000F
Description
OPTOISO 3.75KV DARL 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 4-Mini-Flat
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
600% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
60µs, 53µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-Mini-Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types