
LQ150X1LX96 | |
---|---|
DigiKey Part Number | LQ150X1LX96-ND |
Manufacturer | |
Manufacturer Product Number | LQ150X1LX96 |
Description | GRAPHIC DISPLAY - - 15" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive LVDS 15" (381.00mm) 1024 x 768 (XGA) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | - | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 15" (381.00mm) | |
Viewing Area | 304.10mm W x 228.10mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 768 (XGA) | |
Interface | LVDS | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,339.64900 | $13,396.49 |