
GP1FD210TP | |
---|---|
DigiKey Part Number | 425-1112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP1FD210TP |
Description | TX DIGITAL AUDIO MINI JACK 8MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 660nm 8Mbps 2.3V ~ 2.8V 10 mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 660nm | |
Data Rate | 8Mbps | |
Voltage - Supply | 2.3V ~ 2.8V | |
Current - Supply | 10 mA | |
Applications | Digital Audio |