
F640BFHEPBTLDY | |
---|---|
DigiKey Part Number | 425-2464-ND |
Manufacturer | |
Manufacturer Product Number | F640BFHEPBTLDY |
Description | IC FLASH 64MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - Boot Block Memory IC 64Mbit Parallel 70 ns 48-TSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - Boot Block | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |