SCMX10XSZB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMX10XS4M

DigiKey Part Number
4819-SCMX10XS4M-ND
Manufacturer
Manufacturer Product Number
SCMX10XS4M
Description
STRATO PI MAX XS W 8GB 32GB EMMC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sfera Labs
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
CAN, Ethernet, RS-232, RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Software
-
Approval Agency
FCC, RCM
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,808.97000$4,808.97
10$4,345.46700$43,454.67
Manufacturers Standard Package