AN120502-01H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN120502-01H

DigiKey Part Number
3228-AN120502-01H-ND
Manufacturer
Manufacturer Product Number
AN120502-01H
Description
RF ANT 5G/LTE BROADBAND U.FL.
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Bluetooth, IoT, ISM, WiFi, UWB, Smart Meters UWB Dipole U.FL (UMCC), I-PEX MHF1 Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Ultra Wide Band
Frequency Group
Ultra Wide Band
Frequency (Center/Band)
830MHz, 4.276GHz
Frequency Range
700MHz ~ 960MHz, 1.427GHz ~ 7.125GHz
Antenna Type
UWB Dipole
Number of Bands
2
VSWR
1.93, 2.62
Return Loss
-7dB, -10dB
Gain
1.9dBi, 2.8dBi
Power - Max
10 W
Features
Cable - 180mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
0.031" (0.80mm)
Applications
3G, 4G, 5G, Bluetooth, IoT, ISM, WiFi, UWB, Smart Meters
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate $383.18 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.91000$39.91
10$38.38500$383.85
50$36.92480$1,846.24
100$35.52150$3,552.15
500$34.17158$17,085.79
1,000$32.87304$32,873.04
5,000$31.62382$158,119.10
10,000$30.42210$304,221.00
50,000$29.26601$1,463,300.50