


WM093I,BK | |
|---|---|
DigiKey Part Number | SRW093-WIB-ND |
Manufacturer | |
Manufacturer Product Number | WM093I,BK |
Description | BOX ABS BLACK 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.100" (53.34mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 2.100" (53.34mm) | |
Area (L x W) | 60.2in² (388cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.682 lb (309.35 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.80000 | $155.80 |
| 5 | $130.26200 | $651.31 |
| 10 | $120.61800 | $1,206.18 |
| 25 | $108.96440 | $2,724.11 |
| 50 | $100.90580 | $5,045.29 |
| 100 | $93.44470 | $9,344.47 |
| 250 | $84.42000 | $21,105.00 |
| 500 | $78.17462 | $39,087.31 |
| 1,000 | $72.38817 | $72,388.17 |



