


SE540F,BK | |
|---|---|
DigiKey Part Number | R540F,BK-ND |
Manufacturer | |
Manufacturer Product Number | SE540F,BK |
Description | CASE PLAS 14.840"L X 12.130"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 14.840" L x 12.130" W (376.94mm x 308.10mm) X 9.550" (242.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 14.840" L x 12.130" W (376.94mm x 308.10mm) | |
Height | 9.550" (242.57mm) | |
Area (L x W) | 180in² (1161cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Accuform Foam, Handles, Locks | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.7 lbs (2.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $997.51000 | $997.51 |
| 5 | $834.54800 | $4,172.74 |
| 10 | $772.82100 | $7,728.21 |
| 25 | $698.13680 | $17,453.42 |
| 50 | $646.43360 | $32,321.68 |
| 100 | $623.49800 | $62,349.80 |





