Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 28.310" L x 22.330" W (719.07mm x 567.18mm) X 15.100" (383.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 28.310" L x 22.330" W (719.07mm x 567.18mm) X 15.100" (383.54mm)
SE1220 GM_Open

SE1220 GM

DigiKey Part Number
R-1220GM-ND
Manufacturer
Manufacturer Product Number
SE1220 GM
Description
CASE PLAS GM 28.310"L X 22.330"W
Customer Reference
Detailed Description
Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 28.310" L x 22.330" W (719.07mm x 567.18mm) X 15.100" (383.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
28.310" L x 22.330" W (719.07mm x 567.18mm)
Height
15.100" (383.54mm)
Area (L x W)
632in² (4077cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Gun Metal
Thickness
-
Features
Handles
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
23 lbs (10.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
CASE PLAS 28.310"L X 22.330"W
In-Stock: 61
Unit Price: $1,858.31000
CASE PLSTC ORG 28.31"L X 22.33"W
In-Stock: 0
Unit Price: $1,858.31000
CASE PLSTC YLW 28.31"L X 22.33"W
In-Stock: 0
Unit Price: $1,858.31000