Enclosure Plastic, ABS/Polycarbonate Gray, Clear Cover/Door Cover Included 2.560" L x 1.970" W (65.02mm x 50.04mm) X 1.380" (35.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBF32P04C10G

DigiKey Part Number
128-RBF32P04C10G-ND
Manufacturer
Manufacturer Product Number
RBF32P04C10G
Description
ENCLOSURE ABS 2.56"L X 1.97"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS/Polycarbonate Gray, Clear Cover/Door Cover Included 2.560" L x 1.970" W (65.02mm x 50.04mm) X 1.380" (35.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
2.560" L x 1.970" W (65.02mm x 50.04mm)
Height
1.380" (35.05mm)
Area (L x W)
5.04in² (32.5cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$153.74000$153.74
Manufacturers Standard Package