
RBF32P04C08B | |
|---|---|
DigiKey Part Number | 128-RBF32P04C08B-ND |
Manufacturer | |
Manufacturer Product Number | RBF32P04C08B |
Description | ENCLOSURE ABS 2.56"L X 1.97"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS/Polycarbonate Black, Clear Cover/Door Cover Included 2.560" L x 1.970" W (65.02mm x 50.04mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.560" L x 1.970" W (65.02mm x 50.04mm) | |
Height | 1.180" (29.97mm) | |
Area (L x W) | 5.04in² (32.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.74000 | $153.74 |
| 5 | $128.56800 | $642.84 |
| 10 | $119.05600 | $1,190.56 |
| 25 | $107.55360 | $2,688.84 |
| 50 | $99.59860 | $4,979.93 |
| 100 | $92.23370 | $9,223.37 |
| 250 | $83.32620 | $20,831.55 |
| 500 | $77.16190 | $38,580.95 |
| 1,000 | $71.45075 | $71,450.75 |

