



RB85P12C24G | |
|---|---|
DigiKey Part Number | SRRB85P12C24G-ND |
Manufacturer | |
Manufacturer Product Number | RB85P12C24G |
Description | BOX PLASTIC GRAY/CLR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included X 3.540" (89.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 37.1in² (239cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $396.44000 | $396.44 |
| 5 | $331.63800 | $1,658.19 |
| 10 | $307.11400 | $3,071.14 |
| 25 | $277.45600 | $6,936.40 |
| 50 | $256.93500 | $12,846.75 |
| 100 | $237.92610 | $23,792.61 |
| 250 | $214.92284 | $53,730.71 |

