


RB63P06C28C | |
---|---|
DigiKey Part Number | 128-RB63P06C28C-ND |
Manufacturer | |
Manufacturer Product Number | RB63P06C28C |
Description | BOX PLASTIC CLR 6.3"L X 3.152"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Clear Cover Included 6.300" L x 3.152" W (160.02mm x 80.06mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.152" W (160.02mm x 80.06mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.36000 | $268.36 |