


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.29000 | $254.29 |
| 5 | $212.69000 | $1,063.45 |
| 10 | $196.96200 | $1,969.62 |
| 25 | $177.93960 | $4,448.49 |
| 50 | $164.78360 | $8,239.18 |
| 100 | $152.59600 | $15,259.60 |
| 250 | $137.85188 | $34,462.97 |
| 500 | $127.64684 | $63,823.42 |

