Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 3.350" (85.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 3.350" (85.09mm)
RB55P06C28B
RB55P06C28B
RB55P06C28B

RB55P06C28B

DigiKey Part Number
SRRB55P06C28B-ND
Manufacturer
Manufacturer Product Number
RB55P06C28B
Description
BOX PLASTIC BLK/CLR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 3.350" (85.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
3.350" (85.09mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Black, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$202.91000$202.91
5$169.67600$848.38
10$157.12100$1,571.21
25$141.94920$3,548.73
50$131.45200$6,572.60
100$121.73080$12,173.08
250$109.97208$27,493.02
500$101.83396$50,916.98
Manufacturers Standard Package