




RB55P06C10G | |
|---|---|
DigiKey Part Number | SRRB55P06C10G-ND |
Manufacturer | |
Manufacturer Product Number | RB55P06C10G |
Description | BOX PLASTIC GRAY/CLR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included X 1.590" (40.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.24000 | $184.24 |
| 5 | $154.07000 | $770.35 |
| 10 | $142.67600 | $1,426.76 |
| 25 | $128.89320 | $3,222.33 |
| 50 | $119.36140 | $5,968.07 |
| 100 | $110.53480 | $11,053.48 |
| 250 | $99.85868 | $24,964.67 |
| 500 | $92.46934 | $46,234.67 |

